Vishay VSSR1603511JTF technical specifications.
| Package/Case | SSOP |
| Lead Pitch | 0.635mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Reach SVHC Compliant | Yes |
| Resistance | 510R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | VSSR |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603511JTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.