Vishay VSSR2001152GTF technical specifications.
| Package/Case | SSOP |
| Circuit Type | Bussed |
| Height | 1.63mm |
| Lead Pitch | 0.64mm |
| Length | 8.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 19 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | VSSR |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR2001152GTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.