Vishay VSSR2403330GTF technical specifications.
| Package/Case | SSOP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 12 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 33R |
| Series | VSSR |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR2403330GTF to view detailed technical specifications.
No datasheet is available for this part.