Vishay VSSRC20AB470330UF technical specifications.
| Circuit Type | Dual Terminator |
| Height | 1.63mm |
| Length | 8.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 40 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Per Element | 1.2W |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | VSSR |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSRC20AB470330UF to view detailed technical specifications.
No datasheet is available for this part.