The VSSX1284B is a dual-in-line resistor network with 26 resistors and 17 capacitors. It has a capacitance of 220pF with a tolerance of 20% and a resistance value of 33/2.2K with a tolerance of 10%. The device operates over a temperature range of 0 to 70°C and is available in a 28-terminal QSOP package with a surface mount termination style.
Vishay VSSX1284B technical specifications.
| Capacitance | 220pF |
| Capacitance Tolerance | 20% |
| Resistance Value | 33/2.2KOhm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package/Case | QSOP |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 28 |
| Number of Elements | 26R/17C |
| Terminal Pitch | 0.635mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VSSX1284B to view detailed technical specifications.
No datasheet is available for this part.