Vishay VT5200-E3/4W technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VT5200-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.