Vishay VTF330BX technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Resistance | 90000R |
| RoHS Compliant | No |
| Technology | THIN FILM |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VTF330BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.