Vishay VTSR1603511GUF technical specifications.
| Circuit Type | Isolated |
| Height | 1.09mm |
| Lead Pitch | 0.65mm |
| Length | 5.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | VTSR |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 4.39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VTSR1603511GUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.