Vishay VTSR2001102GUF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | TSSOP |
| Package/Case | TSSOP |
| Number of Terminals | 20 |
| Terminal Pitch (mm) | 0.65 |
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 1.09 |
| Resistance Value | 1KOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Technology | Thin Film |
| Positive Resistance Tolerance | 2% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VTSR2001102GUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.