Vishay VY1102M35Y5UG63V0 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.512inch |
| Lead Length | 30mm |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.028304oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1102M35Y5UG63V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.