Vishay VY1152M41Y5UG63V0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 10.5 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 14.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VY1152M41Y5UG63V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.