Vishay VY1221K31Y5SG6TV0 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 8mm |
| Dielectric | Y5S |
| Height | 11mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1221K31Y5SG6TV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.