
Radial ceramic capacitor with Y5U dielectric, offering 2.2nF capacitance and a 20% tolerance. Features X1/Y1 suppression with a 760VAC/500VAC voltage rating and 500V DC rating. Designed for through-hole PCB mounting with a 10mm lead pitch and 0.6mm lead diameter. Operating temperature range from -40°C to 125°C, with a radial package measuring 12mm x 5mm. Lead-free and RoHS compliant.
Vishay VY1222M47Y5UQ63V0 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | Y5U |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1222M47Y5UQ63V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
