Vishay VY1222M47Y5UQ64V0 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | VY1 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1222M47Y5UQ64V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.