
Vishay VY1392M61Y5UQ6TV0 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 15.5mm |
| Dielectric | Y5U |
| Height | 18.5mm |
| Height - Seated (Max) | 0.768inch |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1392M61Y5UQ6TV0 to view detailed technical specifications.
No datasheet is available for this part.