Radial leaded ceramic capacitor with 4.7nF capacitance and 20% tolerance. Features Y5U dielectric, 500V DC/AC voltage rating, and operates from -40°C to 125°C. Through-hole mount design with a 10mm lead pitch and 0.6mm lead diameter. RoHS compliant, packaged in tape and reel.
Vishay VY1472M63Y5UQ6TV0 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 16mm |
| Dielectric | Y5U |
| Height | 19mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1472M63Y5UQ6TV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.