
This ceramic capacitor from Vishay has a capacitance of 4.7nF and a voltage rating of 500V. It is a radial leaded component with a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor is available in a package quantity of 750 and is packaged in cut tape. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Vishay VY1472M63Y5UQ6UV0 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1472M63Y5UQ6UV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
