
Radial leaded ceramic capacitor with Y5U dielectric, offering 680pF capacitance and 20% tolerance. Features a 250V DC and 500V AC voltage rating, operating from -40°C to 125°C. Through-hole mount design with 10mm lead pitch and 0.6mm lead diameter. RoHS compliant and packaged in bulk.
Vishay VY1681M31Y5UQ63V0 technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1681M31Y5UQ63V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
