Vishay VY2100K29U2JS6UV5 technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | VY2 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2100K29U2JS6UV5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.