Vishay VY2101K29Y5SS63V0 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.453inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VY2 |
| Tolerance | 10% |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2101K29Y5SS63V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.