Radial leaded ceramic capacitor with 1nF capacitance and 20% tolerance. Features a Y5U dielectric, 300V AC / 1kV DC voltage rating, and operates from -40°C to 125°C. Through-hole mount design with a 7.5mm lead pitch and 0.6mm lead diameter. RoHS compliant and packaged in tape and reel.
Vishay VY2102M29Y5US6TV7 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 7.5mm |
| Dielectric | Y5U |
| Height | 10.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2102M29Y5US6TV7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.