Radial leaded ceramic capacitor with Y5U dielectric, offering 10nF capacitance and 20% tolerance. Features a 300V DC and AC voltage rating, operating from -40°C to 125°C. Through-hole mount design with a 7.5mm lead pitch and 0.6mm lead diameter. Body diameter is 16mm with a 5mm thickness. Dissipation factor is 2.5%.
Vishay VY2103M63Y5UG63V7 technical specifications.
| Body Diameter | 16mm |
| Capacitance | 10nF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric | Y5U |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.064072oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2103M63Y5UG63V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.