Vishay VY2151K29Y5SS63V7 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Diameter | 7.5mm |
| Dielectric | Y5S |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2151K29Y5SS63V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.