Vishay VY2220K29U2JS63V5 technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | VY2 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2220K29U2JS63V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.