
Radial leaded ceramic capacitor with 220pF capacitance and 10% tolerance. Features Y5S dielectric, 300V DC/AC voltage rating, and a dissipation factor of 2.5%. Designed for through-hole mounting with kinked radial leads spaced at 0.295 inches. Operates across a temperature range of -40°C to 125°C. RoHS compliant.
Vishay VY2221K29Y5SS63V7 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Dielectric | Y5S |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2221K29Y5SS63V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
