Vishay VY2221K29Y5SS6TV7 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 7.5mm |
| Dielectric | Y5S |
| Height | 10.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VY2 |
| Tolerance | 10% |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2221K29Y5SS6TV7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.