Radial leaded ceramic capacitor with 2.2nF capacitance and 20% tolerance. Features Y5U dielectric, 250V DC rated voltage, and 300V AC rated voltage. Through-hole mount design with a 0.295-inch lead pitch and 0.6mm lead diameter. Operates from -40°C to 125°C with a 2.5% dissipation factor. RoHS compliant and halogen-free.
Vishay VY2222M35Y5UG63V7 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Diameter | 9mm |
| Dielectric | Y5U |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02484oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2222M35Y5UG63V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.