Vishay VY2222M35Y5UG6UV7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 9 |
| Manufacturer Series | VY2 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | VY2 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VY2222M35Y5UG6UV7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.