Radial leaded ceramic capacitor with Y5S dielectric, 470pF capacitance, and 20% tolerance. Features a 300V AC/DC voltage rating, 125°C maximum operating temperature, and 2.5% dissipation factor. Through-hole mount design with a 7.5mm lead pitch and 0.6mm lead diameter. Compliant with RoHS standards.
Vishay VY2471K29Y5SS63V7 technical specifications.
| Body Diameter | 7.5mm |
| Capacitance | 470pF |
| Package/Case | Radial |
| Diameter | 7.5mm |
| Dielectric | Y5S |
| Dissipation Factor | 2.5% |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2471K29Y5SS63V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.