Vishay VY2472M49Y5UG6TV7 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 12.5mm |
| Dielectric | Y5U |
| Height | 15.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2472M49Y5UG6TV7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
