
This 4.7nF ceramic capacitor is a single layer SLCC component with a radial package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging quantity of 1000 units.
Vishay VY2472M49Y5US6BV7 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VY2 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2472M49Y5US6BV7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.