Vishay W04G technical specifications.
| Capacitance | 12pF |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Packaging | Bag |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay W04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.