
Single-phase bridge rectifier diode with a 600V repetitive reverse voltage (Vrrm) and 1.5A average rectified current. Features a 50A peak non-repetitive surge current and a maximum reverse leakage current of 5uA. This through-hole component operates from -55°C to 150°C and has a capacitance of 14pF. Packaged in bulk, it is RoHS compliant.
Vishay W06G-E4/51 technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 14pF |
| Current Rating | 1.5A |
| Diameter | 9mm |
| Forward Current | 1.5A |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 8.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay W06G-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
