Vishay W08G technical specifications.
| Forward Current | 1.5A |
| Height | 5.6mm |
| Length | 9.86mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 8.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay W08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.