Vishay W10G technical specifications.
| Capacitance | 12pF |
| Current Rating | 1.5A |
| Diameter | 9.86mm |
| Forward Current | 1.5A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay W10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.