Vishay W10G/1 technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 14pF |
| Current Rating | 1.5A |
| Diameter | 9mm |
| Height | 5.6mm |
| Lead Free | Contains Lead |
| Length | 9.86mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| Width | 8.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay W10G/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.