
The W10G-E4 is a 1.5A bridge rectifier from Vishay, rated for 1kV maximum repetitive reverse voltage and operating up to 150°C. It features a through-hole mount package with dimensions of 5.6mm height, 9.86mm length, and 8.84mm width. The device has a maximum forward surge current of 50A and a maximum reverse current of 5uA.
Vishay W10G-E4 technical specifications.
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 5.6mm |
| Length | 9.86mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 8.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay W10G-E4 to view detailed technical specifications.
No datasheet is available for this part.