Vishay W1X223SCVPPNKR technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.906inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X1 |
| Series | W1X |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Vishay W1X223SCVPPNKR to view detailed technical specifications.
No datasheet is available for this part.