Vishay WF125405WJ10338BJ1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Nonstandard |
| Height - Seated (Max) | 15.945inch |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TWXF |
| Tolerance | 20% |
| Voltage Rating | 14kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WF125405WJ10338BJ1 to view detailed technical specifications.
No datasheet is available for this part.