Vishay WF135242BQ25236BJ1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 242 |
| Capacitance | 0.0025 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay WF135242BQ25236BJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.