Vishay WF135250WL50238BJ1 technical specifications.
| Capacitance | 5nF |
| Package/Case | Nonstandard |
| Height - Seated (Max) | 9.843inch |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TWXF |
| Tolerance | 20% |
| Voltage Rating | 16kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WF135250WL50238BJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.