Vishay WF165336WQ75238BJ1 technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Nonstandard |
| Height - Seated (Max) | 13.228inch |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TWXF |
| Tolerance | 20% |
| Voltage Rating | 22.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WF165336WQ75238BJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.