Vishay WK80922008202J5C00 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin |
| Diameter | 9mm |
| Length | 24mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WK80922008202J5C00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.