Vishay WKO101MCPCF0K technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | Y5S |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | WKO |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WKO101MCPCF0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.