
This 1nF single layer ceramic capacitor features a voltage rating of 300V AC and a tolerance of 20%. It is constructed with a ceramic dielectric material, classified as Y5U. The capacitor is packaged in a ceramic case with a radial termination and a lead pitch of 7.5mm. Operating temperature range is from -40°C to 125°C.
Vishay WKO102MCPCRBK technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Dielectric | Y5U |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Series | WKO |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WKO102MCPCRBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.