Vishay WKO681MCPCRAK technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | WKO |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WKO681MCPCRAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.