Vishay WKP101MCPEF0K technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Lead Pitch | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | WKP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 760V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WKP101MCPEF0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.