Vishay WKP101MCPEF0KR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | Y5S |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | WKP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 760V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WKP101MCPEF0KR to view detailed technical specifications.
No datasheet is available for this part.