Cap Ceramic Single Suppression X1/Y1 33pF 760VAC/500VAC N750 10% (8 X 6mm) Radial 125°C
Vishay WKP330KCPSASKR technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WKP330KCPSASKR to view detailed technical specifications.
No datasheet is available for this part.