Vishay WNCA0006800CM technical specifications.
| Capacitance | 6.8pF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay WNCA0006800CM to view detailed technical specifications.
No datasheet is available for this part.